807-028-458-104

Heilind Number:EDA807-028-458-104
Manufacturer:EDAC
Manufacturer Number:807-028-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. Its contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and long-lasting performance. With a single row layout and 28 positions, this connector offers seamless connectivity for your electronic devices. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of industrial and commercial applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.