807-028-458-107

Heilind Number:EDA807-028-458-107
Manufacturer:EDAC
Manufacturer Number:807-028-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration, it offers 28 positions for secure and efficient board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. This connector boasts a pitch of .156 inches and a row spacing of .2 inches, perfect for precise installations. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for use in rugged environments. The right-angle mount orientation further enhances versatility, making it suitable for a wide range of PCB applications. Trust in the quality and performance of this essential component for your connectivity needs.