807-028-458-112

Heilind Number:EDA807-028-458-112
Manufacturer:EDAC
Manufacturer Number:807-028-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in even the most extreme environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector not only offers exceptional heat resistance but also ensures reliable operation under harsh conditions. Featuring a single row design with 28 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a perfect choice for industrial, automotive, and other demanding environments. Trust in its high amperage rating of 5A to deliver consistent performance, every time. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.