807-028-458-201

Heilind Number:EDA807-028-458-201
Manufacturer:EDAC
Manufacturer Number:807-028-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. This connector is rated for 5A of current, making it suitable for a wide range of electronic devices. Its right-angle mount orientation adds versatility to its usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.