807-028-458-202

Heilind Number:EDA807-028-458-202
Manufacturer:EDAC
Manufacturer Number:807-028-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for connecting printed circuit boards. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional performance in demanding environments. With two rows of 28 positions each, it offers ample connectivity options for your PCB assembly. The contact material, copper alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right angle mounting, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and dependable choice for your connectivity needs. Explore the full range of our connectors in the PCB Connectors category.