807-028-458-203

Heilind Number:EDA807-028-458-203
Manufacturer:EDAC
Manufacturer Number:807-028-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. With a vibrant Green color and a sleek design, this connector not only stands out visually but also delivers exceptional functionality. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from high-quality Copper Alloy, it ensures reliable connectivity. With two rows and 28 positions, it offers ample room for seamless board-to-board connections. The right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-speed data transmission. Trust in its quality and precision, and experience seamless connectivity like never before.