807-028-458-204

Heilind Number:EDA807-028-458-204
Manufacturer:EDAC
Manufacturer Number:807-028-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a dual-row configuration with 28 positions, ensuring seamless and efficient data transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and safety compliance. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and hassle-free. The contact material, Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Its right-angle mount orientation offers flexibility in PCB layout, making it ideal for space-constrained designs. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.