807-028-458-207

Heilind Number:EDA807-028-458-207
Manufacturer:EDAC
Manufacturer Number:807-028-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-207

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also designed to withstand extreme temperatures, making it ideal for industrial applications. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector has two rows and 28 positions, allowing for versatile connection options. Crafted with copper alloy contacts and a pitch of .156 inches, it delivers excellent signal integrity. The right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity solutions with our Card Edge Connector.