807-028-458-208

Heilind Number:EDA807-028-458-208
Manufacturer:EDAC
Manufacturer Number:807-028-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-208

Detailed Description

Designed for high temperature applications, our Green High Temp Card Edge Connector ( 807-028-458-208) is a reliable and durable solution for your PCB connectivity needs. With a current rating of 5 A, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide stable and efficient board-to-board connections. With 28 positions, this right angle mount connector offers ample connectivity options. Operating in temperatures ranging from -40 to 105 °C, it is suitable for harsh environments. Trust in the quality and performance of this connector for your electronic designs.