807-028-458-212

Heilind Number:EDA807-028-458-212
Manufacturer:EDAC
Manufacturer Number:807-028-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial applications. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior heat and flame resistance. With two rows of 28 copper alloy contacts, it provides secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted performance in harsh environments. Trust in this green-colored connector for seamless board-to-board connections in your next project.