807-028-459-101

Heilind Number:EDA807-028-459-101
Manufacturer:EDAC
Manufacturer Number:807-028-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color for easy identification, this connector features a single row layout with 28 positions, making it ideal for a variety of PCB applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards and offering excellent heat resistance. Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Its right-angle mount orientation adds versatility to installation options. Trust in the durability and performance of our High Temp Card Edge Connector for your next project.