807-028-459-102

Heilind Number:EDA807-028-459-102
Manufacturer:EDAC
Manufacturer Number:807-028-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in high-temperature settings. With a single row configuration and 28 positions, it offers ample connectivity options for your applications. The contact material, crafted from durable Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace use. Its right-angle mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for easy access and maintenance. Trust in the quality and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.