807-028-459-107

Heilind Number:EDA807-028-459-107
Manufacturer:EDAC
Manufacturer Number:807-028-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in even the most demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Its one-row design with 28 positions and a pitch of .156 inches offers optimal space efficiency for streamlined integration. Engineered for high performance, the connector features copper alloy contacts capable of handling up to 5A of current. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it is ideal for applications where space and temperature constraints are a concern. Trust in this connector for robust and efficient board connectivity solutions in a variety of industries.