807-028-459-108

Heilind Number:EDA807-028-459-108
Manufacturer:EDAC
Manufacturer Number:807-028-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and easy identification. With a single row configuration and 28 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees high conductivity and low contact resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for harsh environments. Its right-angle mount orientation allows for efficient PCB assembly, while a pitch of .156 inches and row spacing of .2 inches ensure precise placement. Trust in this connector for secure and efficient board-to-board connections in any application.