807-028-459-202

Heilind Number:EDA807-028-459-202
Manufacturer:EDAC
Manufacturer Number:807-028-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features two rows of 28 copper alloy contacts, capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure connectivity. Perfect for compact electronic devices, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its robust construction and high performance for all your PCB connection needs.