807-028-459-204

Heilind Number:EDA807-028-459-204
Manufacturer:EDAC
Manufacturer Number:807-028-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5A of current. Crafted with housing material made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for your PCB applications. Boasting 28 positions, it allows for versatile connectivity options. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Perfect for a wide range of applications, it is a must-have component for any electronics project.