807-028-459-207

Heilind Number:EDA807-028-459-207
Manufacturer:EDAC
Manufacturer Number:807-028-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered to handle high amperage applications, with a rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 28 positions. Its right-angle mount orientation makes it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable choice for a wide range of applications in the electronics industry. Explore the full range of features and benefits that make this Card Edge Connector a standout in our extensive lineup of PCB connectors.