807-028-459-208

Heilind Number:EDA807-028-459-208
Manufacturer:EDAC
Manufacturer Number:807-028-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed to deliver reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinct but also stands out for its exceptional durability and efficiency. With an amperage rating of 5A, it ensures stable power transmission in critical applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection against extreme temperatures. This two-row connector with 28 positions offers ample connectivity options, while the Copper Alloy contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The right-angle mount orientation allows for convenient and space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industries. Explore the possibilities with our High Temp Card Edge Connector and experience seamless connectivity like never before.