807-028-459-212

Heilind Number:EDA807-028-459-212
Manufacturer:EDAC
Manufacturer Number:807-028-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial applications. This essential component features a vibrant Green color and is meticulously crafted with a UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and heat resistance. With two rows and 28 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for rugged environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for Board To Board PCB connections. Trust in our Connector for efficient and dependable performance in your electronic systems.