807-028-460-201

Heilind Number:EDA807-028-460-201
Manufacturer:EDAC
Manufacturer Number:807-028-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connection needs. Designed for high temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both performance and visibility. With two rows of copper alloy contacts offering 28 positions, it provides ample connectivity for your applications. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its straight mount orientation for secure installation. Upgrade your board-to-board connections with this top-tier component, available now in our PCB Connectors category.