807-028-460-202

Heilind Number:EDA807-028-460-202
Manufacturer:EDAC
Manufacturer Number:807-028-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets strict safety standards. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and row spacing of .2 inches, you can easily connect up to 28 positions with a secure and stable connection. Designed for high temperature environments, this connector has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, our High Temp Card Edge Connector ensures optimal performance and longevity. Upgrade your PCB connectivity with this essential component.