807-028-460-203

Heilind Number:EDA807-028-460-203
Manufacturer:EDAC
Manufacturer Number:807-028-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-028-460-203, designed for reliable and durable connectivity in even the most demanding environments. Featuring a vibrant Green color and constructed from UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also offers superior heat resistance. With a double row configuration and a total of 28 positions, it provides ample connectivity options for your PCB applications. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Tested for reliability in extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its Straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.