807-028-460-207

Heilind Number:EDA807-028-460-207
Manufacturer:EDAC
Manufacturer Number:807-028-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of precision-machined copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity for up to 28 positions. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees optimal performance in even the most demanding environments. Trust in this green-colored connector for efficient and secure data transmission in industrial, automotive, and aerospace applications.