807-028-460-208

Heilind Number:EDA807-028-460-208
Manufacturer:EDAC
Manufacturer Number:807-028-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a robust construction featuring a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring optimal conductivity and longevity. With two rows of 28 positions each, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.