807-028-460-212

Heilind Number:EDA807-028-460-212
Manufacturer:EDAC
Manufacturer Number:807-028-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-460-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for optimal functionality in demanding industrial environments. This essential component boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a double-row configuration and 28 copper alloy contact positions, it guarantees secure and reliable connections on PCBs. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a vital solution for high-temperature applications. Trust in its exceptional quality and performance for seamless board-to-board connectivity in your projects.