807-028-500-204

Heilind Number:EDA807-028-500-204
Manufacturer:EDAC
Manufacturer Number:807-028-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-500-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-500-204

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 5A amperage rating and robust Copper Alloy contacts, it ensures secure power transmission. The dual-row design offers 28 positions with a pitch of .156 inches, perfect for multi-channel applications. Its straight mount orientation and .2-inch row spacing provide easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Trust in this connector for seamless connectivity in your electronic systems.