807-028-520-201

Heilind Number:EDA807-028-520-201
Manufacturer:EDAC
Manufacturer Number:807-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-520-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row design offers 28 positions, perfect for complex PCB connections. A pitch of .156 inches and row spacing of .2 inches provide efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Connector for superior board-to-board connectivity in your projects.