807-028-520-203

Heilind Number:EDA807-028-520-203
Manufacturer:EDAC
Manufacturer Number:807-028-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-520-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability under high temperatures. The connector features two rows of 28 positions, facilitating efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.