807-028-520-207

Heilind Number:EDA807-028-520-207
Manufacturer:EDAC
Manufacturer Number:807-028-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows and 28 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for secure and precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and electronic devices. Trust in this Straight Mount orientation connector to deliver seamless board-to-board connections with a maximum amperage of 5 A. Upgrade your connectivity solutions with this essential component.