807-028-520-208

Heilind Number:EDA807-028-520-208
Manufacturer:EDAC
Manufacturer Number:807-028-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-520-208

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even under extreme conditions. Featuring two rows and 28 positions, this connector offers ample space for secure connections on your PCB. The contact material, copper alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it seamlessly integrates into your setup. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component in your connectivity arsenal.