807-028-520-212

Heilind Number:EDA807-028-520-212
Manufacturer:EDAC
Manufacturer Number:807-028-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures lasting durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration for your electronic components. With 28 positions for efficient signal transmission, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in extreme conditions. Upgrade your system with this essential component, part of our extensive selection of connectors for optimal connectivity solutions.