807-028-522-201

Heilind Number:EDA807-028-522-201
Manufacturer:EDAC
Manufacturer Number:807-028-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance. With a 5A amperage and copper alloy contacts, it guarantees efficient power transmission. The two-row configuration with 28 positions offers ample connection possibilities, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it's ideal for board-to-board applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this essential connector.