807-028-522-202

Heilind Number:EDA807-028-522-202
Manufacturer:EDAC
Manufacturer Number:807-028-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-522-202

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it's not only visually striking but also ensures top-notch safety and durability. With a double row design and 28 positions, this connector offers ample connectivity for your PCB needs. Crafted from Copper Alloy, its contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether straight-mounted or used for board-to-board connections, it delivers exceptional functionality for your projects. Elevate your connectivity game with this essential component.