807-028-522-204

Heilind Number:EDA807-028-522-204
Manufacturer:EDAC
Manufacturer Number:807-028-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-522-204

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for top performance in demanding environments. Featuring a vibrant green color, this connector offers a reliable amperage of 5A and is constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With two rows and a total of 28 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.