807-028-522-208

Heilind Number:EDA807-028-522-208
Manufacturer:EDAC
Manufacturer Number:807-028-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-522-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also a powerhouse in performance. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees exceptional durability and fire resistance. Featuring two rows of 28 positions in total, it offers ample connectivity options. The contact material, made of robust Copper Alloy, ensures low contact resistance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.