807-028-524-207

Heilind Number:EDA807-028-524-207
Manufacturer:EDAC
Manufacturer Number:807-028-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-524-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 28 positions provide ample connectivity options. Engineered for efficiency, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.