807-028-540-201

Heilind Number:EDA807-028-540-201
Manufacturer:EDAC
Manufacturer Number:807-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-540-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row layout offering 28 positions, it ensures seamless and secure connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Whether you need to bridge boards or create intricate circuits, this connector, with a pitch of .156 in and row spacing of .2 in, delivers unparalleled reliability. Its straight mount orientation simplifies installation, making it a must-have component in your PCB setup. Upgrade to our Card Edge Connector and experience a new level of connectivity efficiency.