807-028-540-202

Heilind Number:EDA807-028-540-202
Manufacturer:EDAC
Manufacturer Number:807-028-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-540-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Engineered for optimal performance, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 5A. Featuring 28 positions and straight mount orientation, it's perfect for board-to-board connections. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust and efficient connectivity. Elevate your electronics assembly with this essential component.