807-028-540-203

Heilind Number:EDA807-028-540-203
Manufacturer:EDAC
Manufacturer Number:807-028-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-540-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With a dual-row design and a total of 28 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contacts provide excellent conductivity and longevity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for straight mounting orientation, this connector is easy to install and ideal for various applications. Its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your board-to-board connections with this essential component from our comprehensive range of PCB connectors.