807-028-540-204

Heilind Number:EDA807-028-540-204
Manufacturer:EDAC
Manufacturer Number:807-028-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-540-204

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Its dual-row configuration with 28 positions ensures reliable and efficient connectivity, while the Copper Alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it is a perfect choice for demanding applications. Whether you require straight mounting orientation or need to bridge connections between boards, this connector delivers unparalleled quality and performance. Elevate your PCB assembly process with this essential component, a true masterpiece in the world of electronic connectors.