807-028-542-203

Heilind Number:EDA807-028-542-203
Manufacturer:EDAC
Manufacturer Number:807-028-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-542-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed with durability and performance in mind, this connector features a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the harshest environments. With a 5A amperage rating and copper alloy contact material, it guarantees seamless power transmission. Its 2-row configuration, .156-inch pitch, and .2-inch row spacing accommodate 28 positions for efficient PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while meeting the highest industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.