807-028-542-207

Heilind Number:EDA807-028-542-207
Manufacturer:EDAC
Manufacturer Number:807-028-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-542-207

Detailed Description

Ensure reliable connections in high-temperature environments with our Green High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. The straight mount orientation makes installation simple and secure, guaranteeing optimal performance. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.