807-028-542-212

Heilind Number:EDA807-028-542-212
Manufacturer:EDAC
Manufacturer Number:807-028-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-542-212

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable performance with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees both safety and efficiency. With two rows and 28 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Engineered for versatility, its straight mount orientation is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your setup with this essential component, perfect for board-to-board connections.