807-028-553-112

Heilind Number:EDA807-028-553-112
Manufacturer:EDAC
Manufacturer Number:807-028-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-553-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a green color finish, it adds a touch of vibrancy to your PCB setup. Featuring a single row design and 28 positions, it offers seamless connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide convenient installation. Its right-angle mount orientation allows for versatile placement on your board. Operating flawlessly between -40 and 105°C, this connector is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.