807-028-554-103

Heilind Number:EDA807-028-554-103
Manufacturer:EDAC
Manufacturer Number:807-028-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, perfect for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in the toughest environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Upgrade your connectivity with this essential component.