807-028-554-107

Heilind Number:EDA807-028-554-107
Manufacturer:EDAC
Manufacturer Number:807-028-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-554-107

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power delivery, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme environments. With a single row layout and 28 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications in various industries. Elevate your connectivity game with this essential component.