807-028-554-108

Heilind Number:EDA807-028-554-108
Manufacturer:EDAC
Manufacturer Number:807-028-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-554-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row layout with 28 positions, perfect for streamlined connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and durability. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature applications. Elevate your PCB designs with this essential component.