807-028-555-202

Heilind Number:EDA807-028-555-202
Manufacturer:EDAC
Manufacturer Number:807-028-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-555-202

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 5A amperage rating, it ensures the secure transmission of power. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches apart, offer reliable connectivity across 28 positions. Perfect for board-to-board PCB setups, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.