807-028-555-207

Heilind Number:EDA807-028-555-207
Manufacturer:EDAC
Manufacturer Number:807-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust functionality. Featuring two rows of contacts made of high-quality Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic projects. With 28 positions available, it provides ample connectivity options. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this component is a reliable choice for industrial applications. Trust in our Card Edge Connector to deliver superior performance and durability for your electronic designs.