807-028-555-212

Heilind Number:EDA807-028-555-212
Manufacturer:EDAC
Manufacturer Number:807-028-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-555-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Engineered for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 28 positions, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy integration, while its straight mount orientation allows for straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical applications. Elevate your connectivity game with this essential component.